


TMOV14RP275EL2T7 | |
|---|---|
DigiKey Part Number | F10930TR-ND - Tape & Reel (TR) F10930CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMOV14RP275EL2T7 |
Description | VARISTOR 430V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 110J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 450 pF @ 1 MHz |
Maximum AC Volts 275 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 350 V | Features Thermally Protected |
Varistor Voltage (Min) 387 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 430 V | Package / Case Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,88000 Kč | 45,88 Kč |
| 10 | 33,91100 Kč | 339,11 Kč |
| 25 | 30,89960 Kč | 772,49 Kč |
| 100 | 27,60230 Kč | 2 760,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 21,53695 Kč | 8 614,78 Kč |
| 800 | 20,83100 Kč | 16 664,80 Kč |
| 1 200 | 20,47749 Kč | 24 572,99 Kč |
| 2 000 | 20,08583 Kč | 40 171,66 Kč |
| 2 800 | 19,97957 Kč | 55 942,80 Kč |
| Unit Price without VAT: | 45,88000 Kč |
|---|---|
| Unit Price with VAT: | 55,51480 Kč |










