TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZSMF4L64CAT3G

DigiKey Part Number
18-SZSMF4L64CAT3GTR-ND - Tape & Reel (TR)
18-SZSMF4L64CAT3GCT-ND - Cut Tape (CT)
18-SZSMF4L64CAT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZSMF4L64CAT3G
Description
TVS DIODE 64VWM 103VC SOD123F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
103V Clamp 3.9A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
3.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 797
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,40000 Kč10,40 Kč
108,75900 Kč87,59 Kč
1005,99210 Kč599,21 Kč
5004,55652 Kč2 278,26 Kč
1 0004,09878 Kč4 098,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,69057 Kč18 452,85 Kč
10 0003,03809 Kč30 380,90 Kč
15 0002,69958 Kč40 493,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,40000 Kč
Unit Price with VAT:12,58400 Kč