
SZSMF4L36AT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF4L36AT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L36AT3GCT-ND - Cut Tape (CT) 18-SZSMF4L36AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L36AT3G |
Description | TVS DIODE 36VWM 58.1VC SOD123F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 8,52500 Kč | 85,25 Kč |
| 100 | 5,89400 Kč | 589,40 Kč |
| 500 | 4,52576 Kč | 2 262,88 Kč |
| 1 000 | 3,68375 Kč | 3 683,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,40379 Kč | 17 018,95 Kč |
| 10 000 | 3,07372 Kč | 30 737,20 Kč |
| 15 000 | 3,01183 Kč | 45 177,45 Kč |
| 25 000 | 2,94995 Kč | 73 748,75 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |


