Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMM-C150

DigiKey Part Number
516-HSMM-C150TR-ND - Tape & Reel (TR)
516-HSMM-C150CT-ND - Cut Tape (CT)
516-HSMM-C150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMM-C150
Description
LED GREEN DIFFUSED CHIP SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMM-C150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
523nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 888
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,26000 Kč29,26 Kč
1020,65000 Kč206,50 Kč
10015,48650 Kč1 548,65 Kč
50013,19582 Kč6 597,91 Kč
1 00012,44729 Kč12 447,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,48684 Kč34 460,52 Kč
6 00010,99891 Kč65 993,46 Kč
9 00010,74909 Kč96 741,81 Kč
15 00010,46721 Kč157 008,15 Kč
Manufacturers Standard Package
Unit Price without VAT:29,26000 Kč
Unit Price with VAT:35,40460 Kč