
SZSMF4L36AT3G | |
|---|---|
DigiKey Part Number  | 18-SZSMF4L36AT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L36AT3GCT-ND - Cut Tape (CT) 18-SZSMF4L36AT3GDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SZSMF4L36AT3G  | 
Description  | TVS DIODE 36VWM 58.1VC SOD123F  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SOD-123F  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 36V  | |
Voltage - Breakdown (Min)  | 40V  | |
Voltage - Clamping (Max) @ Ipp  | 58.1V  | |
Current - Peak Pulse (10/1000µs)  | 6.9A  | |
Power - Peak Pulse  | 400W  | |
Power Line Protection  | No  | |
Applications  | -  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SOD-123F  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 9,99000 Kč | 9,99 Kč | 
| 10 | 8,42600 Kč | 84,26 Kč | 
| 100 | 5,82570 Kč | 582,57 Kč | 
| 500 | 4,47330 Kč | 2 236,65 Kč | 
| 1 000 | 3,64105 Kč | 3 641,05 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 3,36433 Kč | 16 821,65 Kč | 
| 10 000 | 3,03809 Kč | 30 380,90 Kč | 
| 15 000 | 2,97692 Kč | 44 653,80 Kč | 
| 25 000 | 2,91575 Kč | 72 893,75 Kč | 
| Unit Price without VAT: | 9,99000 Kč | 
|---|---|
| Unit Price with VAT: | 12,08790 Kč | 



