
SZSMF4L20CAT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF4L20CAT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L20CAT3GCT-ND - Cut Tape (CT) 18-SZSMF4L20CAT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L20CAT3G |
Description | TVS DIODE 20VWM 32.4VC SOD123F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 8,86200 Kč | 88,62 Kč |
| 100 | 6,06240 Kč | 606,24 Kč |
| 500 | 4,67310 Kč | 2 336,55 Kč |
| 1 000 | 4,08370 Kč | 4 083,70 Kč |
| 2 000 | 3,98140 Kč | 7 962,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,96077 Kč | 19 803,85 Kč |
| 10 000 | 3,79574 Kč | 37 957,40 Kč |
| 15 000 | 3,22844 Kč | 48 426,60 Kč |
| 25 000 | 2,73124 Kč | 68 281,00 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |



