SC-76, SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-76, SOD-523
SC-76, SOD-523

SZMM5Z10VT1G

DigiKey Part Number
SZMM5Z10VT1GOSTR-ND - Tape & Reel (TR)
SZMM5Z10VT1GOSCT-ND - Cut Tape (CT)
SZMM5Z10VT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z10VT1G
Description
DIODE ZENER 10V 500MW SOD523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±6% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
SZMM5Z10VT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 054
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,42000 Kč8,42 Kč
105,15700 Kč51,57 Kč
1002,23130 Kč223,13 Kč
5002,18920 Kč1 094,60 Kč
1 0002,14710 Kč2 147,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,43140 Kč4 294,20 Kč
6 0001,34720 Kč8 083,20 Kč
9 0001,33328 Kč11 999,52 Kč
15 0001,20847 Kč18 127,05 Kč
21 0001,16565 Kč24 478,65 Kč
Manufacturers Standard Package
Unit Price without VAT:8,42000 Kč
Unit Price with VAT:10,18820 Kč