DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZP6SMB16AT3G

DigiKey Part Number
F11614TR-ND - Tape & Reel (TR)
F11614CT-ND - Cut Tape (CT)
F11614DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZP6SMB16AT3G
Description
TVS DIODE 13.6VWM 22.5VC SMB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22.5V Clamp 27A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SZP6SMB16AT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.6V
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
22.5V
Current - Peak Pulse (10/1000µs)
27A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
1110pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,05000 Kč9,05 Kč
106,65200 Kč66,52 Kč
1004,67310 Kč467,31 Kč
5004,65206 Kč2 326,03 Kč
1 0004,39945 Kč4 399,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,69259 Kč9 231,48 Kč
5 0002,92595 Kč14 629,75 Kč
7 5002,90490 Kč21 786,75 Kč
12 5002,89438 Kč36 179,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,05000 Kč
Unit Price with VAT:10,95050 Kč