
SZ1SMC20AT3G | |
---|---|
DigiKey Part Number | F11584TR-ND - Tape & Reel (TR) F11584CT-ND - Cut Tape (CT) F11584DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMC20AT3G |
Description | TVS DIODE 20VWM 32.4VC SMC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 46.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,87000 Kč | 21,87 Kč |
10 | 13,76900 Kč | 137,69 Kč |
100 | 9,04650 Kč | 904,65 Kč |
500 | 7,01762 Kč | 3 508,81 Kč |
1 000 | 6,36461 Kč | 6 364,61 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 5,65726 Kč | 14 143,15 Kč |
5 000 | 5,22000 Kč | 26 100,00 Kč |
7 500 | 5,20750 Kč | 39 056,25 Kč |
Unit Price without VAT: | 21,87000 Kč |
---|---|
Unit Price with VAT: | 26,46270 Kč |