SZ1.5SMC10AT3G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMC150AT3G

DigiKey Part Number
18-SZ1SMC150AT3GTR-ND - Tape & Reel (TR)
18-SZ1SMC150AT3GCT-ND - Cut Tape (CT)
18-SZ1SMC150AT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMC150AT3G
Description
TVS DIODE 150VWM 243VC SMC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
243V Clamp 6.2A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 434
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,31000 Kč18,31 Kč
1014,75100 Kč147,51 Kč
10011,93640 Kč1 193,64 Kč
5009,42012 Kč4 710,06 Kč
1 0008,72687 Kč8 726,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,29958 Kč18 248,95 Kč
5 0006,50188 Kč32 509,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,31000 Kč
Unit Price with VAT:22,15510 Kč