
SZ1SMB30CAT3G | |
|---|---|
DigiKey Part Number | SZ1SMB30CAT3GTR-ND - Tape & Reel (TR) SZ1SMB30CAT3GCT-ND - Cut Tape (CT) SZ1SMB30CAT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB30CAT3G |
Description | TVS DIODE 30VWM 48.4VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 290pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,10000 Kč | 101,00 Kč |
| 100 | 6,51990 Kč | 651,99 Kč |
| 500 | 4,97316 Kč | 2 486,58 Kč |
| 1 000 | 4,47446 Kč | 4 474,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,52766 Kč | 8 819,15 Kč |
| 5 000 | 3,31306 Kč | 16 565,30 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |


