58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMA36AT3G

DigiKey Part Number
F11522TR-ND - Tape & Reel (TR)
F11522CT-ND - Cut Tape (CT)
F11522DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMA36AT3G
Description
TVS DIODE 36VWM 58.1VC SMA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Series
Capacitance @ Frequency
345pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
40V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
58.1V
Base Product Number
Current - Peak Pulse (10/1000µs)
6.9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ36A-E3/61Vishay General Semiconductor - Diodes Division18 096SMAJ36A-E3/61GICT-ND10,92000 KčDirect
SMAJ36A-M3/61Vishay General Semiconductor - Diodes Division8 684112-SMAJ36A-M3/61CT-ND13,02000 KčDirect
In-Stock: 7 392
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1010,20500 Kč102,05 Kč
1006,55980 Kč655,98 Kč
5004,99164 Kč2 495,82 Kč
1 0004,48538 Kč4 485,38 Kč
2 0004,05913 Kč8 118,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,99793 Kč14 989,65 Kč
10 0002,76004 Kč27 600,40 Kč
15 0002,69038 Kč40 355,70 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč