
SZ1SMA15CAT3G | |
|---|---|
DigiKey Part Number | F11505TR-ND - Tape & Reel (TR) F11505CT-ND - Cut Tape (CT) F11505DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA15CAT3G |
Description | TVS DIODE 15VWM 24.4VC SMA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 400pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 16.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ15CA | Bourns Inc. | 10 487 | SMAJ15CABCT-ND | 0,49000 Kč | Direct |
| SMAJ15CA-E3/61 | Vishay General Semiconductor - Diodes Division | 38 326 | SMAJ15CA-E3/61GICT-ND | 0,44000 Kč | Direct |
| SMA6J15CA-TP | MCC (Micro Commercial Components) | 4 659 | SMA6J15CA-TPMSCT-ND | 0,35000 Kč | Similar |
| TV04A150JB-G | Comchip Technology | 2 310 | 641-1465-1-ND | 0,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,73000 Kč | 107,30 Kč |
| 100 | 6,92090 Kč | 692,09 Kč |
| 500 | 5,27680 Kč | 2 638,40 Kč |
| 1 000 | 4,74618 Kč | 4 746,18 Kč |
| 2 000 | 4,29934 Kč | 8 598,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,17960 Kč | 15 898,00 Kč |
| 10 000 | 2,93033 Kč | 29 303,30 Kč |
| 15 000 | 2,88723 Kč | 43 308,45 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |


