24.4V Clamp 16.39A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.4V Clamp 16.39A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

TV04A150JB-G

DigiKey Part Number
641-1465-2-ND - Tape & Reel (TR)
641-1465-1-ND - Cut Tape (CT)
641-1465-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TV04A150JB-G
Description
TVS DIODE 15VWM 24.4VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24.4V Clamp 16.39A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
TV04A150JB-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16.39A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
16.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
24.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ15CALittelfuse Inc.213 141SMAJ15CALFCT-ND9,66000 KčDirect
SMAJ15CABourns Inc.10 487SMAJ15CABCT-ND12,18000 KčDirect
SMAJ15CA-13-FDiodes Incorporated89 829SMAJ15CA-FDICT-ND11,55000 KčDirect
SMA6J15CA-TRSTMicroelectronics12 954497-5922-1-ND22,05000 KčSimilar
SMAJ15CA/TR13YAGEO17 07413-SMAJ15CA/TR13CT-ND7,77000 KčSimilar
In-Stock: 2 310
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
107,37000 Kč73,70 Kč
1004,68470 Kč468,47 Kč
5003,52178 Kč1 760,89 Kč
1 0003,14613 Kč3 146,13 Kč
2 0002,82969 Kč5 659,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,30260 Kč11 513,00 Kč
10 0002,11969 Kč21 196,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč