
SZ1SMA13CAT3G | |
---|---|
DigiKey Part Number | F11503TR-ND - Tape & Reel (TR) F11503CT-ND - Cut Tape (CT) F11503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA13CAT3G |
Description | TVS DIODE 13VWM 21.5VC SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 455pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,83000 Kč | 15,83 Kč |
10 | 9,85300 Kč | 98,53 Kč |
100 | 6,35730 Kč | 635,73 Kč |
500 | 5,18500 Kč | 2 592,50 Kč |
1 000 | 4,35930 Kč | 4 359,30 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 3,65400 Kč | 18 270,00 Kč |
10 000 | 3,22532 Kč | 32 253,20 Kč |
15 000 | 2,86413 Kč | 42 961,95 Kč |
Unit Price without VAT: | 15,83000 Kč |
---|---|
Unit Price with VAT: | 19,15430 Kč |