1SMC14AT3G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1.5SMC39AT3G

DigiKey Part Number
F11494TR-ND - Tape & Reel (TR)
F11494CT-ND - Cut Tape (CT)
F11494DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1.5SMC39AT3G
Description
TVS DIODE 33.3VWM 53.9VC SMC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
53.9V Clamp 28A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
28A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 139
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,52000 Kč18,52 Kč
1012,14600 Kč121,46 Kč
10010,12510 Kč1 012,51 Kč
5007,87986 Kč3 939,93 Kč
1 0007,14648 Kč7 146,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,89990 Kč14 749,75 Kč
5 0005,27513 Kč26 375,65 Kč
7 5005,26250 Kč39 468,75 Kč
Manufacturers Standard Package
Unit Price without VAT:18,52000 Kč
Unit Price with VAT:22,40920 Kč