
SZ1.5SMC18AT3G | |
|---|---|
DigiKey Part Number | F11488TR-ND - Tape & Reel (TR) F11488CT-ND - Cut Tape (CT) F11488DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1.5SMC18AT3G |
Description | TVS DIODE 15.3VWM 25.2VC SMC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 59.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,63000 Kč | 24,63 Kč |
| 10 | 15,45100 Kč | 154,51 Kč |
| 100 | 10,15660 Kč | 1 015,66 Kč |
| 500 | 7,87986 Kč | 3 939,93 Kč |
| 1 000 | 7,14648 Kč | 7 146,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,71701 Kč | 14 292,52 Kč |
| 5 000 | 5,27513 Kč | 26 375,65 Kč |
| 7 500 | 5,26250 Kč | 39 468,75 Kč |
| Unit Price without VAT: | 24,63000 Kč |
|---|---|
| Unit Price with VAT: | 29,80230 Kč |










