SR05-02CTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 30,87000 Kč
Datasheet

Similar


Semtech Corporation
In Stock: 61 324
Unit Price: 61,10000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 12,60000 Kč
Datasheet
18V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143
SOT143
Building Automation – Protect/Sense/Control

SR05-02CTG

DigiKey Part Number
F6188TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR05-02CTG
Description
TVS DIODE 5VWM 18VC SOT143
Customer Reference
Detailed Description
18V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
18V
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Power - Peak Pulse
450W
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-143R
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes