Similar




STS142050UL08 | |
|---|---|
DigiKey Part Number | 283-STS142050UL08TR-ND - Tape & Reel (TR) 283-STS142050UL08CT-ND - Cut Tape (CT) 283-STS142050UL08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS142050UL08 |
Description | TVS DIODE 5VWM 20VC SOT143 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,95000 Kč | 69,50 Kč |
| 100 | 4,42430 Kč | 442,43 Kč |
| 500 | 3,33364 Kč | 1 666,82 Kč |
| 1 000 | 2,96324 Kč | 2 963,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,26778 Kč | 6 803,34 Kč |
| 15 000 | 2,25860 Kč | 33 879,00 Kč |
| 21 000 | 2,17465 Kč | 45 667,65 Kč |
| 30 000 | 2,09304 Kč | 62 791,20 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |











