
SPXI001.L | |
|---|---|
DigiKey Part Number | 5666-SPXI001.L-ND |
Manufacturer | |
Manufacturer Product Number | SPXI001.L |
Description | FUSE SOLAR 1500VDC 1A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1A 1.5 kVDC Fuse Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Free Hanging (In-Line) | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1A | |
Voltage Rating - DC | 1.5 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, gPV, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 30kA | |
Package / Case | Cartridge, Inline, Double Ended | |
Size / Dimension | 0.406" Dia x 3.205" L (10.31mm x 81.41mm) | |
Melting I²t | 0.29 | |
DC Cold Resistance | 0.625 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 472,72900 Kč | 23 636,45 Kč |
| Unit Price without VAT: | 472,72900 Kč |
|---|---|
| Unit Price with VAT: | 572,00209 Kč |


