
SPXI001.T | |
|---|---|
DigiKey Part Number | 5666-SPXI001.T-ND |
Manufacturer | |
Manufacturer Product Number | SPXI001.T |
Description | FUSE SOLAR 1500VDC 1A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1A 1.5 kVDC Fuse Cartridge Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Free Hanging (In-Line) | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1A | |
Voltage Rating - DC | 1.5 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, gPV, UL, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 30kA | |
Package / Case | Cartridge, Inline, Double Ended | |
Size / Dimension | 0.406" Dia x 3.205" L (10.31mm x 81.41mm) | |
Melting I²t | 0.29 | |
DC Cold Resistance | 0.625 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 229,43000 Kč | 1 229,43 Kč |
| 5 | 1 019,95600 Kč | 5 099,78 Kč |
| 10 | 940,79400 Kč | 9 407,94 Kč |
| 50 | 778,86200 Kč | 38 943,10 Kč |
| 100 | 717,43450 Kč | 71 743,45 Kč |
| 250 | 642,97640 Kč | 160 744,10 Kč |
| Unit Price without VAT: | 1 229,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 487,61030 Kč |

