
SP4322-01ETG | |
|---|---|
DigiKey Part Number | 18-SP4322-01ETGTR-ND - Tape & Reel (TR) 18-SP4322-01ETGCT-ND - Cut Tape (CT) 18-SP4322-01ETGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP4322-01ETG |
Description | TVS DIODE 5VWM 8VC SOD882 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8V (Typ) Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 9V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 100 | 5,64430 Kč | 564,43 Kč |
| 500 | 4,27100 Kč | 2 135,50 Kč |
| 1 000 | 3,82773 Kč | 3 827,73 Kč |
| 2 000 | 3,45438 Kč | 6 908,76 Kč |
| 5 000 | 3,05000 Kč | 15 250,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,33324 Kč | 23 332,40 Kč |
| 20 000 | 2,20479 Kč | 44 095,80 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |





