


SP3003-08ATG | |
|---|---|
DigiKey Part Number | F1867TR-ND - Tape & Reel (TR) F1867CT-ND - Cut Tape (CT) F1867DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3003-08ATG |
Description | TVS DIODE 6VWM 15VC 10MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3003-08ATG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 20,03200 Kč | 200,32 Kč |
| 100 | 15,29280 Kč | 1 529,28 Kč |
| 500 | 12,06126 Kč | 6 030,63 Kč |
| 1 000 | 11,02185 Kč | 11 021,85 Kč |
| 2 000 | 10,90636 Kč | 21 812,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,05434 Kč | 36 217,36 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |




