


SP1124-01UTG | |
|---|---|
DigiKey Part Number | F10111TR-ND - Tape & Reel (TR) F10111CT-ND - Cut Tape (CT) F10111DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1124-01UTG |
Description | TVS DIODE 24VWM 44.7VC 2DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 44.7V (Typ) Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x1) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20A (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 130pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case 0603 (1610 Metric) |
Voltage - Reverse Standoff (Typ) 24V (Max) | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 44.7V (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 7,61200 Kč | 76,12 Kč |
| 100 | 4,84470 Kč | 484,47 Kč |
| 500 | 3,64804 Kč | 1 824,02 Kč |
| 1 000 | 3,26117 Kč | 3 261,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,30759 Kč | 6 922,77 Kč |
| 6 000 | 2,10088 Kč | 12 605,28 Kč |
| 9 000 | 1,99552 Kč | 17 959,68 Kč |
| 15 000 | 1,87708 Kč | 28 156,20 Kč |
| 21 000 | 1,80694 Kč | 37 945,74 Kč |
| 30 000 | 1,80400 Kč | 54 120,00 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |


