16V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3
Building Automation – Protect/Sense/Control

SP1002-01JTG

DigiKey Part Number
F2899TR-ND - Tape & Reel (TR)
F2899CT-ND - Cut Tape (CT)
F2899DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP1002-01JTG
Description
TVS DIODE 6VWM 16VC SC703
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V (Max)
Voltage - Breakdown (Min)
8V
Voltage - Clamping (Max) @ Ipp
16V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 079
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
102,58300 Kč25,83 Kč
1002,37280 Kč237,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,99481 Kč5 984,43 Kč
6 0001,95281 Kč11 716,86 Kč
9 0001,93182 Kč17 386,38 Kč
15 0001,92918 Kč28 937,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč