
SP03-3.3BTG | |
|---|---|
DigiKey Part Number | F3276TR-ND - Tape & Reel (TR) F3276CT-ND - Cut Tape (CT) F3276DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP03-3.3BTG |
Description | TVS DEVICE MIXED TECHNOLOGY 8-SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 2 Circuit Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SP03-3.3BTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 2 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 29,60700 Kč | 296,07 Kč |
| 100 | 27,92730 Kč | 2 792,73 Kč |
| 500 | 27,30790 Kč | 13 653,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,31038 Kč | 55 775,95 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |





