5.8V Clamp 34.5A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF3.0

DigiKey Part Number
18-SMF3.0TR-ND - Tape & Reel (TR)
18-SMF3.0CT-ND - Cut Tape (CT)
18-SMF3.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF3.0
Description
TVS SMF 3.0V Uni, 7'' T&R
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5.8V Clamp 34.5A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
34.5A
Mfr
Power - Peak Pulse
200W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3V (Max)
Package / Case
SOD-123F
Voltage - Breakdown (Min)
3.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
5.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 083
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
108,96600 Kč89,66 Kč
1005,74510 Kč574,51 Kč
5004,35036 Kč2 175,18 Kč
1 0003,89996 Kč3 899,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,77279 Kč8 318,37 Kč
6 0002,53232 Kč15 193,92 Kč
9 0002,40978 Kč21 688,02 Kč
15 0002,27204 Kč34 080,60 Kč
21 0002,25729 Kč47 403,09 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč