292V Clamp 700mA Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF180A

DigiKey Part Number
18-SMF180ATR-ND - Tape & Reel (TR)
18-SMF180ACT-ND - Cut Tape (CT)
18-SMF180ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF180A
Description
TVS DIODE 180VWM 292VC SOD123F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
292V Clamp 700mA Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SMF180A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
180V
Voltage - Breakdown (Min)
201V
Voltage - Clamping (Max) @ Ipp
292V
Current - Peak Pulse (10/1000µs)
700mA
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,26500 Kč72,65 Kč
1004,62380 Kč462,38 Kč
5003,48440 Kč1 742,20 Kč
1 0003,11631 Kč3 116,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,38306 Kč7 149,18 Kč
6 0002,17056 Kč13 023,36 Kč
9 0002,06228 Kč18 560,52 Kč
15 0001,94054 Kč29 108,10 Kč
21 0001,87407 Kč39 355,47 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč