17V Clamp 11.8A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17V Clamp 11.8A Ipp Tvs Diode Surface Mount SOD-123F
SOD-123F

SMF10A

DigiKey Part Number
F5745TR-ND - Tape & Reel (TR)
F5745CT-ND - Cut Tape (CT)
F5745DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF10A
Description
TVS DIODE 10VWM 17VC SOD123F
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
17V Clamp 11.8A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SMF10A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
11.8A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 627
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,54900 Kč35,49 Kč
1002,72970 Kč272,97 Kč
5002,33078 Kč1 165,39 Kč
1 0002,18379 Kč2 183,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,72184 Kč5 165,52 Kč
6 0001,71015 Kč10 260,90 Kč
9 0001,68740 Kč15 186,60 Kč
15 0001,54324 Kč23 148,60 Kč
30 0001,49611 Kč44 883,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč