
SMDJ8.0A-T7 | |
|---|---|
DigiKey Part Number | SMDJ8.0A-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ8.0A-T7 |
Description | TVS DIODE 8VWM 13.6VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 220.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ8.0A-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 220.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,76944 Kč | 4 384,72 Kč |
| 1 000 | 7,98456 Kč | 7 984,56 Kč |
| 1 500 | 7,58462 Kč | 11 376,93 Kč |
| 2 500 | 7,13494 Kč | 17 837,35 Kč |
| 3 500 | 6,86866 Kč | 24 040,31 Kč |
| 5 000 | 6,86349 Kč | 34 317,45 Kč |
| Unit Price without VAT: | 8,76944 Kč |
|---|---|
| Unit Price with VAT: | 10,61102 Kč |









