


SMCJ8.0A | |
---|---|
DigiKey Part Number | SMCJ8.0ABTR-ND - Tape & Reel (TR) SMCJ8.0ABCT-ND - Cut Tape (CT) SMCJ8.0ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ8.0A |
Description | TVS DIODE 8VWM 13.6VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 110.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ8.0A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 110.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,91000 Kč | 17,91 Kč |
10 | 11,20700 Kč | 112,07 Kč |
100 | 7,26130 Kč | 726,13 Kč |
500 | 5,56410 Kč | 2 782,05 Kč |
1 000 | 5,01649 Kč | 5 016,49 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 4,32042 Kč | 12 961,26 Kč |
6 000 | 3,96985 Kč | 23 819,10 Kč |
9 000 | 3,79127 Kč | 34 121,43 Kč |
15 000 | 3,59061 Kč | 53 859,15 Kč |
21 000 | 3,47177 Kč | 72 907,17 Kč |
30 000 | 3,41091 Kč | 102 327,30 Kč |
Unit Price without VAT: | 17,91000 Kč |
---|---|
Unit Price with VAT: | 21,67110 Kč |