SMDJ33CA-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 10 883
Unit Price: 37,80000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 592
Unit Price: 640,23000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 4 938
Unit Price: 42,84000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3 206
Unit Price: 75,38000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 22,11353 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4 005
Unit Price: 75,38000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 22,16075 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 9,28070 Kč
Datasheet
53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ33CA-HRA

DigiKey Part Number
SMDJ33CA-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ33CA-HRA
Description
TVS DIODE 33VWM 53.3VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
56.3A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000314,97000 Kč944 910,00 Kč
Manufacturers Standard Package
Unit Price without VAT:314,97000 Kč
Unit Price with VAT:381,11370 Kč