
SMDJ300A | |
|---|---|
DigiKey Part Number | 18-SMDJ300ATR-ND - Tape & Reel (TR) 18-SMDJ300ACT-ND - Cut Tape (CT) 18-SMDJ300ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ300A |
Description | TVS DIODE 300VWM 486VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 335V | |
Voltage - Clamping (Max) @ Ipp | 486V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,29000 Kč | 37,29 Kč |
| 10 | 31,03700 Kč | 310,37 Kč |
| 100 | 23,63370 Kč | 2 363,37 Kč |
| 500 | 18,98404 Kč | 9 492,02 Kč |
| 1 000 | 18,90843 Kč | 18 908,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,31056 Kč | 51 931,68 Kč |
| Unit Price without VAT: | 37,29000 Kč |
|---|---|
| Unit Price with VAT: | 45,12090 Kč |








