SMDJ20A-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 970
Unit Price: 26,42000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 11 084
Unit Price: 14,15000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 29,75000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 364,10500 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 312,09000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 8,75932 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 10 755
Unit Price: 20,60000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 31,41720 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 12 956
Unit Price: 12,07000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 417
Unit Price: 14,98000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 8 107
Unit Price: 13,73000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7 307
Unit Price: 4,79000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 3,37591 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 6,85176 Kč
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ20A-HRA

DigiKey Part Number
SMDJ20A-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ20A-HRA
Description
TVS DIODE 20VWM 32.4VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ20A-HRA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
92.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000312,09000 Kč936 270,00 Kč
Manufacturers Standard Package
Unit Price without VAT:312,09000 Kč
Unit Price with VAT:377,62890 Kč