SMDJ16A-T7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 10 846
Unit Price: 7,29000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 215
Unit Price: 19,79000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 535
Unit Price: 18,12000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3 319
Unit Price: 29,79000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 29,79000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 364,52500 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 312,45000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 312,45000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3 317
Unit Price: 32,29000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 11 731
Unit Price: 11,66000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 155
Unit Price: 12,91000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 891
Unit Price: 8,54000 Kč
Datasheet
SMCJ  Series DO-214AB Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ16A-T7

DigiKey Part Number
SMDJ16A-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ16A-T7
Description
TVS DIODE 16VWM 26VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26V Clamp 115.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ16A-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
115.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,65554 Kč4 827,77 Kč
1 0007,85291 Kč7 852,91 Kč
1 5007,69585 Kč11 543,77 Kč
2 5006,86865 Kč17 171,62 Kč
5 0006,86349 Kč34 317,45 Kč
Manufacturers Standard Package
Unit Price without VAT:9,65554 Kč
Unit Price with VAT:11,68320 Kč