

TPSMD16A | |
|---|---|
DigiKey Part Number | F6563TR-ND - Tape & Reel (TR) F6563CT-ND - Cut Tape (CT) F6563DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMD16A |
Description | TVS DIODE 16VWM 26VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 115.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 115.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,29000 Kč | 32,29 Kč |
| 10 | 20,35100 Kč | 203,51 Kč |
| 100 | 13,56030 Kč | 1 356,03 Kč |
| 500 | 10,64746 Kč | 5 323,73 Kč |
| 1 000 | 9,70949 Kč | 9 709,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,26743 Kč | 24 802,29 Kč |
| 6 000 | 7,92037 Kč | 47 522,22 Kč |
| Unit Price without VAT: | 32,29000 Kč |
|---|---|
| Unit Price with VAT: | 39,07090 Kč |

