
SMDJ13CA-HRAT7 | |
|---|---|
DigiKey Part Number | SMDJ13CA-HRAT7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ13CA-HRAT7 |
Description | TVS DIODE 13VWM 21.5VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 139.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 21.5V |
Mfr | Current - Peak Pulse (10/1000µs) 139.5A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ13CA-HR | Littelfuse Inc. | 0 | SMDJ13CA-HR-ND | 472,12680 Kč | Direct |
| SMDJ13CA | Littelfuse Inc. | 1 058 | SMDJ13CACT-ND | 34,83000 Kč | Similar |
| SMDJ13CA | Taiwan Semiconductor Corporation | 0 | 1801-SMDJ13CATR-ND | 10,33216 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 404,68012 Kč | 202 340,06 Kč |
| Unit Price without VAT: | 404,68012 Kč |
|---|---|
| Unit Price with VAT: | 489,66295 Kč |



