SMDJ13CA-HR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1 058
Unit Price: 34,83000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 404,68012 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 10,33216 Kč
Datasheet
21.5V Clamp 139.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ13CA-HR

DigiKey Part Number
SMDJ13CA-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ13CA-HR
Description
TVS DIODE 13VWM 21.5VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
21.5V Clamp 139.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
21.5V
Mfr
Current - Peak Pulse (10/1000µs)
139.5A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
13V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
14.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDJ13CALittelfuse Inc.1 058SMDJ13CACT-ND34,83000 KčDirect
SMDJ13CA-HRAT7Littelfuse Inc.0SMDJ13CA-HRAT7-ND404,68012 KčDirect
SMDJ13CATaiwan Semiconductor Corporation01801-SMDJ13CATR-ND10,33216 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500472,12680 Kč236 063,40 Kč
Manufacturers Standard Package
Unit Price without VAT:472,12680 Kč
Unit Price with VAT:571,27343 Kč