SMDJ13CA-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1 058
Unit Price: 34,83000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 472,12680 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 10,33216 Kč
Datasheet
21.5V Clamp 139.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ13CA-HRA

DigiKey Part Number
SMDJ13CA-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ13CA-HRA
Description
TVS DIODE 13VWM 21.5VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
21.5V Clamp 139.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
21.5V
Mfr
Current - Peak Pulse (10/1000µs)
139.5A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
13V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
14.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDJ13CALittelfuse Inc.1 058SMDJ13CACT-ND34,83000 KčDirect
SMDJ13CA-HRLittelfuse Inc.0SMDJ13CA-HR-ND472,12680 KčDirect
SMDJ13CATaiwan Semiconductor Corporation01801-SMDJ13CATR-ND10,33216 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000404,68012 Kč1 214 040,36 Kč
Manufacturers Standard Package
Unit Price without VAT:404,68012 Kč
Unit Price with VAT:489,66295 Kč