SMDJ12CA-T7 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 487
Unit Price: 661,12000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 404,68012 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 38 443
Unit Price: 20,23000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


KYOCERA AVX
In Stock: 955
Unit Price: 25,86000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 306
Unit Price: 21,90000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 11 426
Unit Price: 22,73000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 187
Unit Price: 22,73000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,19338 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 9,20972 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 14 138
Unit Price: 38,58000 Kč
Datasheet
19.9V Clamp 150.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ12CA-T7

DigiKey Part Number
18-SMDJ12CA-T7TR-ND - Tape & Reel (TR)
18-SMDJ12CA-T7CT-ND - Cut Tape (CT)
18-SMDJ12CA-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ12CA-T7
Description
TVS DIODE 12VWM 19.9VC DO214AB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
19.9V Clamp 150.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ12CA-T7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
19.9V
Mfr
Current - Peak Pulse (10/1000µs)
150.8A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDJ12CA-HRLittelfuse Inc.48718-SMDJ12CA-HRCT-ND661,12000 KčDirect
SMDJ12CA-HRAT7Littelfuse Inc.0SMDJ12CA-HRAT7-ND404,68012 KčDirect
SMCJ12CALittelfuse Inc.38 443SMCJ12CALFCT-ND20,23000 KčSimilar
CD214C-T12CALFBourns Inc.0CD214C-T12CALF-ND0,00000 KčSimilar
CD214L-T12CALFBourns Inc.0CD214L-T12CALF-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,25000 Kč35,25 Kč
1022,27400 Kč222,74 Kč
10014,85120 Kč1 485,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,72158 Kč4 860,79 Kč
1 0008,86755 Kč8 867,55 Kč
1 5008,43216 Kč12 648,24 Kč
2 5007,94294 Kč19 857,35 Kč
3 5007,78953 Kč27 263,35 Kč
Manufacturers Standard Package
Unit Price without VAT:35,25000 Kč
Unit Price with VAT:42,65250 Kč