



SMD150F-2 | |
|---|---|
DigiKey Part Number | SMD150F-2TR-ND - Tape & Reel (TR) SMD150F-2CT-ND - Cut Tape (CT) SMD150F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD150F-2 |
Description | PTC RESET FUSE 15V 1.5A 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 1.5 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SMD150F-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 60 mOhms | |
Resistance - Post Trip (R1) (Max) | 250 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.343" L x 0.250" W (8.70mm x 6.36mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 5 | 12,51400 Kč | 62,57 Kč |
| 10 | 11,52800 Kč | 115,28 Kč |
| 50 | 9,56660 Kč | 478,33 Kč |
| 100 | 8,82760 Kč | 882,76 Kč |
| 250 | 7,93472 Kč | 1 983,68 Kč |
| 500 | 7,31864 Kč | 3 659,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,12777 Kč | 9 191,66 Kč |
| 3 000 | 5,64615 Kč | 16 938,45 Kč |
| 4 500 | 5,53834 Kč | 24 922,53 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |




