


MF-SM150-2 | |
|---|---|
DigiKey Part Number | MF-SM150TR-ND - Tape & Reel (TR) MF-SM150CT-ND - Cut Tape (CT) MF-SM150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-SM150-2 |
Description | PTC RESET FUSE 15V 1.5A 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 1.5 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MF-SM150-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 60 mOhms | |
Resistance - Post Trip (R1) (Max) | 250 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.344" L x 0.264" W (8.75mm x 6.71mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 5 | 13,01800 Kč | 65,09 Kč |
| 10 | 11,99000 Kč | 119,90 Kč |
| 50 | 9,95300 Kč | 497,65 Kč |
| 100 | 9,18450 Kč | 918,45 Kč |
| 250 | 8,25556 Kč | 2 063,89 Kč |
| 500 | 7,61472 Kč | 3 807,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,69388 Kč | 10 040,82 Kč |
| 3 000 | 6,16760 Kč | 18 502,80 Kč |
| 4 500 | 5,87762 Kč | 26 449,29 Kč |
| 7 500 | 5,52989 Kč | 41 474,18 Kč |
| 10 500 | 5,31101 Kč | 55 765,60 Kč |
| 15 000 | 5,08744 Kč | 76 311,60 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |




