
SMCJ8.0A | |
|---|---|
DigiKey Part Number | SMCJ8.0ALFTR-ND - Tape & Reel (TR) SMCJ8.0ALFCT-ND - Cut Tape (CT) SMCJ8.0ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ8.0A |
Description | TVS DIODE 8VWM 13.6VC DO214AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 110.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ8.0A Models |
Category | Voltage - Clamping (Max) @ Ipp 13.6V |
Mfr | Current - Peak Pulse (10/1000µs) 110.3A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 8.89V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ8.0A-E3/57T | Vishay General Semiconductor - Diodes Division | 1 681 | SMCJ8.0A-E3/57TGICT-ND | 26,49000 Kč | Direct |
| SMCJ8.5A-13-F | Diodes Incorporated | 17 500 | SMCJ8.5A-FDICT-ND | 32,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 Kč | 19,60 Kč |
| 10 | 12,13800 Kč | 121,38 Kč |
| 100 | 7,86670 Kč | 786,67 Kč |
| 500 | 6,02724 Kč | 3 013,62 Kč |
| 1 000 | 5,43432 Kč | 5 434,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,90053 Kč | 11 701,59 Kč |
| 6 000 | 3,58416 Kč | 21 504,96 Kč |
| 9 000 | 3,42299 Kč | 30 806,91 Kč |
| 15 000 | 3,42292 Kč | 51 343,80 Kč |
| Unit Price without VAT: | 19,60000 Kč |
|---|---|
| Unit Price with VAT: | 23,71600 Kč |

