


SMCJ8.0A-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ8.0A-E3/57TGITR-ND - Tape & Reel (TR) SMCJ8.0A-E3/57TGICT-ND - Cut Tape (CT) SMCJ8.0A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ8.0A-E3/57T |
Description | TVS DIODE 8VWM 13.6VC DO214AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 110.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 110.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 8V | Supplier Device Package |
Voltage - Breakdown (Min) 8.89V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 16,66400 Kč | 166,64 Kč |
| 100 | 10,95120 Kč | 1 095,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 7,88240 Kč | 6 700,04 Kč |
| 1 700 | 7,19024 Kč | 12 223,41 Kč |
| 2 550 | 6,83742 Kč | 17 435,42 Kč |
| 4 250 | 6,44087 Kč | 27 373,70 Kč |
| 5 950 | 6,20607 Kč | 36 926,12 Kč |
| 8 500 | 5,97785 Kč | 50 811,72 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |

