
SMCJ7.5A-E | |
---|---|
DigiKey Part Number | 18-SMCJ7.5A-ETR-ND - Tape & Reel (TR) 18-SMCJ7.5A-ECT-ND - Cut Tape (CT) 18-SMCJ7.5A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ7.5A-E |
Description | TVS 1.5KW 7.5V 5%UNI DO-214AB TR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 116.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 116.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,79000 Kč | 19,79 Kč |
10 | 12,39400 Kč | 123,94 Kč |
100 | 8,06330 Kč | 806,33 Kč |
500 | 6,20192 Kč | 3 100,96 Kč |
1 000 | 5,60223 Kč | 5 602,23 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 4,35604 Kč | 13 068,12 Kč |
6 000 | 4,01057 Kč | 24 063,42 Kč |
9 000 | 3,91083 Kč | 35 197,47 Kč |
Unit Price without VAT: | 19,79000 Kč |
---|---|
Unit Price with VAT: | 23,94590 Kč |