SMCJ60A-HRAT7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 12,20464 Kč

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,79489 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 396
Unit Price: 21,27000 Kč
Datasheet

Similar


YAGEO
In Stock: 1 460
Unit Price: 6,67000 Kč
Datasheet

Similar


YAGEO
In Stock: 500
Unit Price: 13,14000 Kč
Datasheet
96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ60A-HRAT7

DigiKey Part Number
SMCJ60A-HRAT7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ60A-HRAT7
Description
TVS DIODE 60VWM 96.8VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
15.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
60V
Supplier Device Package
Voltage - Breakdown (Min)
66.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
96.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ60AE3/TR13Microchip Technology0SMCJ60AE3/TR13-ND12,20464 KčDirect
1.5SMC68ATaiwan Semiconductor Corporation01801-1.5SMC68ATR-ND4,79489 KčSimilar
SMCJ58ATaiwan Semiconductor Corporation396SMCJ58AFSCT-ND21,27000 KčSimilar
SMCJ60A/TR13YAGEO1 46013-SMCJ60A/TR13CT-ND6,67000 KčSimilar
SMCJ60A/TR7YAGEO50013-SMCJ60A/TR7CT-ND13,14000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500337,23344 Kč168 616,72 Kč
Manufacturers Standard Package
Unit Price without VAT:337,23344 Kč
Unit Price with VAT:408,05246 Kč