SMCJ5.0A-HRAT7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,71420 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 895
Unit Price: 21,42000 Kč
Datasheet

Similar


YAGEO
In Stock: 2 662
Unit Price: 6,72000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 4,03750 Kč
Datasheet
9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ5.0A-HRAT7

DigiKey Part Number
SMCJ5.0A-HRAT7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ5.0A-HRAT7
Description
TVS DIODE 5VWM 9.2VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
9.2V
Mfr
Current - Peak Pulse (10/1000µs)
163A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ5.0A-M3/9ATVishay General Semiconductor - Diodes Division0SMCJ5.0A-M3/9AT-ND6,71420 KčDirect
SMCJ5.0ATaiwan Semiconductor Corporation2 8951801-SMCJ5.0ACT-ND21,42000 KčSimilar
SMCJ5.0A/TR13YAGEO2 66213-SMCJ5.0A/TR13CT-ND6,72000 KčSimilar
SMCJ5.0A/TR7YAGEO013-SMCJ5.0A/TR7TR-ND4,03750 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500323,36920 Kč161 684,60 Kč
Manufacturers Standard Package
Unit Price without VAT:323,36920 Kč
Unit Price with VAT:391,27673 Kč