Direct
Similar
Similar

SMCJ5.0A-HRA | |
|---|---|
DigiKey Part Number | SMCJ5.0A-HRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0A-HRA |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 9.2V |
Mfr | Current - Peak Pulse (10/1000µs) 163A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ5.0A-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ5.0A-M3/9AT-ND | 6,71420 Kč | Direct |
| SMCJ5.0A | Taiwan Semiconductor Corporation | 2 895 | 1801-SMCJ5.0ACT-ND | 21,42000 Kč | Similar |
| SMCJ5.0A/TR13 | YAGEO | 2 862 | 13-SMCJ5.0A/TR13CT-ND | 6,72000 Kč | Similar |
| SMCJ5.0A/TR7 | YAGEO | 0 | 13-SMCJ5.0A/TR7TR-ND | 4,03750 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 323,36920 Kč | 970 107,60 Kč |
| Unit Price without VAT: | 323,36920 Kč |
|---|---|
| Unit Price with VAT: | 391,27673 Kč |




