
SMCJ160A | |
|---|---|
DigiKey Part Number | 18-SMCJ160ATR-ND - Tape & Reel (TR) 18-SMCJ160ACT-ND - Cut Tape (CT) 18-SMCJ160ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ160A |
Description | TVS DIODE 160VWM 259VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ160A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 9,09400 Kč | 90,94 Kč |
| 100 | 6,52550 Kč | 652,55 Kč |
| 500 | 5,17830 Kč | 2 589,15 Kč |
| 1 000 | 4,71520 Kč | 4 715,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,08454 Kč | 12 253,62 Kč |
| 6 000 | 3,69259 Kč | 22 155,54 Kč |
| 9 000 | 3,20042 Kč | 28 803,78 Kč |
| 15 000 | 3,15750 Kč | 47 362,50 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |









