
SMCJ120A-HRAT7 | |
|---|---|
DigiKey Part Number | SMCJ120A-HRAT7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ120A-HRAT7 |
Description | TVS DIODE 120VWM 193VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 193V |
Mfr | Current - Peak Pulse (10/1000µs) 7.8A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 120V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 133V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ120A-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ120A-M3/57T-ND | 5,96170 Kč | Direct |
| SMCJ120AHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ120AHE3/9AT-ND | 0,00000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 339,53766 Kč | 169 768,83 Kč |
| Unit Price without VAT: | 339,53766 Kč |
|---|---|
| Unit Price with VAT: | 410,84057 Kč |



